PLL Clock Driver, 1-to-9 output configuration, operating at up to 125MHz. Features LVTTL input, gold contact plating, and a 24-TSSOP surface mount package. This RoHS compliant component operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage, and a quiescent current of 10uA. Suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments CDC2509BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 125MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2509B |
| Supply Current | 10uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2509BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
