
PLL clock driver, surface mount, TSSOP package with gold contact plating. Features 9 outputs from a single input, supporting LVTTL input signals up to 125MHz. Operates within a 3V to 3.6V supply voltage range, with a typical 3.3V operating supply. Suitable for 0°C to 70°C ambient temperatures, this RoHS compliant component offers low quiescent current of 10uA.
Texas Instruments CDC2509BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 125MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2509BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
