
PLL clock driver, 1-to-9 output, 125MHz frequency, LVTTL input, 3V to 3.6V operating supply voltage, 3.3V nominal supply. Features 9 outputs, surface mountable in a 24-TSSOP package with gold contact plating. RoHS compliant and lead-free, operating temperature range of 0°C to 85°C.
Texas Instruments CDC2509CPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 125MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2509C |
| Supply Current | 10uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2509CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
