
PLL clock driver featuring 9 outputs from a single input, operating at frequencies up to 125MHz. This surface mount integrated circuit utilizes LVTTL input logic and is housed in a 24-TSSOP package with gold contact plating. Designed for a 3.3V operating supply voltage, it offers a low supply current of 10uA and is RoHS compliant. The component functions within an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Texas Instruments CDC2509CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC2509CPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 125MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2509C |
| Supply Current | 10uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2509CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
