
10-output, 3.3-V Phase-Lock Loop (PLL) clock driver in a 24-TSSOP package. Features gold contact plating and supports a maximum frequency of 125MHz. Operates with a supply voltage of 3.3V, ranging from 3V to 3.6V, and has a low quiescent current of 10µA. Designed for surface mount applications, this RoHS compliant component offers a power dissipation of 700mW and operates within a temperature range of 0°C to 85°C.
Texas Instruments CDC2510CPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 125MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2510C |
| Supply Current | 10uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2510CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
