
The CDC2586PAH is a clock buffer IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has 12 outputs and is designed for surface mount applications. It is compliant with RoHS regulations and is packaged in a lead-free TQFP-52 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
