
The CDC2586PAHRG4 is a single clock buffer IC with a maximum operating frequency of 100MHz and a supply voltage of 3.3V. It operates over a temperature range of 0°C to 70°C and is packaged in a TQFP package. The device is RoHS compliant and has a supply current of 1mA. It is designed for surface mount applications and is available in a tape and reel packaging format.
Texas Instruments CDC2586PAHRG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2586 |
| Supply Current | 1mA |
| Weight | 0.009111oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2586PAHRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.