
10-output clock driver featuring an I<sup>2</sup>C control interface. Operates with a 3.3V supply voltage (3.135V to 3.465V) and supports frequencies up to 140MHz. Designed for surface mounting in a 28-SSOP package with gold contact plating. This RoHS compliant component offers a nominal supply current of 200µA and is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments CDC319DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC319DBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 140MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2000ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC319 |
| Turn-On Delay Time | 2000ns |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC319DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.