
10-output clock buffer and driver featuring an I<sup>2</sup>C control interface. Operates with a 3.3V supply voltage, supporting a frequency up to 140MHz. Surface mountable in a 28-pin SSOP package with gold contact plating. Designed for a 0°C to 70°C operating temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDC319DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC319DBRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 140MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2000ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC319 |
| Turn-On Delay Time | 2000ns |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC319DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
