
1-to-6 Clock Driver, Surface Mount, SSOP package, featuring Gold contact plating. Operates with a 5V supply voltage (4.75V to 5.25V) and supports TTL input. Delivers up to 100MHz frequency with a 5ns propagation delay. Rated for -40°C to 85°C operating temperature, with 600mW power dissipation and 40mA nominal supply current. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CDC328ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC328ADBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 5ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC328A |
| Turn-On Delay Time | 5ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC328ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
