
1-to-6 clock driver IC, featuring selectable polarity and a 100MHz maximum frequency. This surface mount component operates from a 4.75V to 5.25V supply, with a nominal supply current of 40mA. It offers a 5ns propagation delay and a turn-on delay time of 5ns. The device is housed in a 16-SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments CDC328ADBRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 5ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC328A |
| Turn-On Delay Time | 5ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC328ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
