
1-to-6 clock driver IC, operating at up to 100MHz, features TTL input and Gold contact plating. This surface mount SOIC package component offers 6 outputs and a 5V operating supply voltage, with a supply range of 4.75V to 5.25V. It boasts a maximum power dissipation of 770mW, a propagation delay of 5ns, and a turn-on delay time of 5ns. Operating temperature range is -40°C to 85°C, and the device is RoHS compliant.
Texas Instruments CDC328ADG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 770mW |
| Propagation Delay | 5ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDC328A |
| Turn-On Delay Time | 5ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC328ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
