
1-to-6 clock driver IC featuring TTL input and 6 outputs, operating up to 100MHz. This surface-mount device in a SOIC package offers selectable polarity and a propagation delay of 5ns. It functions within a 4.75V to 5.25V supply voltage range, with a nominal supply current of 40mA. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CDC328ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC328ADR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 770mW |
| Propagation Delay | 5ns |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| Series | CDC328A |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC328ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
