
8-output clock driver, featuring a 1-to-8 distribution with four outputs at the same frequency and four outputs divided by two. This BICMOS integrated circuit operates with a 5V supply voltage, accepting TTL inputs and providing 3-STATE outputs. It supports a maximum frequency of 80MHz and offers both high and low level output currents of 48mA. Designed for surface mounting in a 20-SOIC package, this RoHS compliant component functions across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CDC337DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC337DWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -48mA |
| Input | TTL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC337 |
| Technology | BICMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC337DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
