
This 1-to-8 clock driver, a BICMOS integrated circuit, offers 4 outputs at the same input frequency and 4 outputs divided by 2. Featuring TTL input and 3-state outputs, it operates from a 4.75V to 5.25V supply voltage with a nominal current of 85mA. The device supports a maximum frequency of 80MHz and has a propagation delay of 10ns. Designed for surface mounting in a 20-SOIC package with gold contact plating, it operates within a temperature range of -40°C to 85°C.
Texas Instruments CDC337DWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -48mA |
| Input | TTL |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 85mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC337DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
