
Clock driver IC, featuring 1 input to 8 outputs (4 same frequency, 4 divide-by-2) with clear functionality. Operates with a 5V supply voltage (4.75V to 5.25V) and supports frequencies up to 80MHz. BICMOS technology ensures efficient operation with TTL input and 3-STATE outputs, providing ±48mA output current. Packaged in a 20-SOIC surface mount configuration with gold contact plating, this RoHS compliant component has a propagation delay of 10ns and an operating temperature range of -40°C to 85°C.
Texas Instruments CDC337DWRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -48mA |
| Input | TTL |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 85mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC337DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
