
8-output, 1-to-8 clock driver IC featuring four outputs at the same frequency and four outputs divided by two. Operates with a TTL input and supports a maximum frequency of 80MHz. This surface mount device is housed in a 20-SSOP package with gold contact plating. It functions within a supply voltage range of 4.75V to 5.25V and an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CDC339DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC339DB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Duty Cycle | 60% |
| Frequency | 80MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 9ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC339 |
| Supply Current | 70mA |
| Turn-On Delay Time | 9ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC339DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
