
Surface mount clock buffer and driver IC featuring 8 outputs, with 4 operating at the same frequency and 4 divided by 2. Supports a maximum frequency of 80MHz and a duty cycle of 60%. Operates within a supply voltage range of 4.75V to 5.25V, with a nominal supply current of 85mA. Housed in a 20-SSOP package with gold contact plating, this RoHS compliant component offers a propagation delay of 9ns and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CDC339DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC339DBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Duty Cycle | 60% |
| Frequency | 80MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 9ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC339 |
| Turn-On Delay Time | 9ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC339DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
