
8-output clock driver, featuring 4 outputs at the same frequency and 4 outputs divided by 2. Operates with a TTL input and supports a maximum frequency of 80MHz. This surface-mount component is housed in a 20-SOIC package with gold contact plating. It functions within a supply voltage range of 4.75V to 5.25V and has a maximum power dissipation of 1.6W. The device offers a propagation delay of 9ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDC339DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC339DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Duty Cycle | 60% |
| Frequency | 80MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 9ns |
| Quiescent Current | 85mA |
| RoHS Compliant | Yes |
| Series | CDC339 |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC339DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
