
1-to-8 clock driver, surface mount, SOIC package with gold contact plating. Operates at frequencies up to 80MHz with TTL input. Features a 4.8ns propagation delay and 4.8ns turn-on delay. Supplied with a 5V operating voltage (4.75V to 5.25V range) and a maximum power dissipation of 1.6W. RoHS compliant, lead-free, and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments CDC340DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC340DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 4.8ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDC340 |
| Supply Current | 2mA |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC340DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.