
The CDC340DWRG4 is an 8-output clock buffer from Texas Instruments, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.6W. The device is RoHS compliant and features a propagation delay of 4.5ns. It is available in a SOIC package and is lead free.
Sign in to ask questions about the Texas Instruments CDC340DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC340DWRG4 technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC340DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.