
Eight-output TTL clock driver, operating at up to 80MHz, featuring a 4.9ns propagation delay and 4.9ns turn-on delay. This surface-mount SOIC package component offers a 5V operating supply voltage range of 4.75V to 5.25V and a maximum power dissipation of 1.6W. Designed for 0°C to 70°C operation, it is RoHS compliant and lead-free with gold contact plating.
Sign in to ask questions about the Texas Instruments CDC341DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC341DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 4.9ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC341 |
| Supply Current | 2mA |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC341DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
