
3.3V, 10-output clock driver featuring LVTTL input and tri-state capabilities. Operates with a supply voltage range of 3V to 3.6V, supporting frequencies up to 100MHz. Housed in a 24-SSOP package with gold contact plating, this surface-mount component offers a propagation delay of 6.4ns. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDC351DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC351DB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Propagation Delay | 6.4ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC351DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
