
10-output clock fanout buffer, surface mount, 24-pin SSOP package with gold contact plating. Operates with LVTTL input and a supply voltage range of 3V to 3.6V, typically 3.3V. Features a maximum frequency of 100MHz, 6.4ns propagation delay, and 6.4ns turn-on delay. This RoHS compliant component is lead-free and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CDC351DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC351DBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.4ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC351 |
| Supply Current | 300uA |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC351DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
