
10-output, 3.3V clock driver featuring LVTTL input and tri-state capabilities. Operates from a 3V to 3.6V supply with a nominal current of 25mA, supporting frequencies up to 100MHz. Housed in a 24-SSOP surface-mount package with gold contact plating. Offers a propagation delay of 6.4ns and an operating temperature range of -40°C to 85°C. This RoHS compliant component is ideal for clock distribution applications.
Texas Instruments CDC351DBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 6.4ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC351 |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC351DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.