
100MHz, 3.3V, 1-to-10 line clock driver with tri-state outputs. Features LVTTL input, 6.4ns propagation delay, and 6.4ns turn-on delay. Operates from a 3V to 3.6V supply voltage with a typical 300uA supply current. Packaged in a 24-pin SOIC with gold contact plating, suitable for surface mounting. RoHS compliant and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments CDC351DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC351DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | -32A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.7W |
| Propagation Delay | 6.4ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDC351 |
| Supply Current | 300uA |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC351DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
