
10-output, 3.3V clock driver with LVTTL input and tri-state capabilities. Features a 100MHz maximum frequency, 6.4ns propagation delay, and operates from a 3V to 3.6V supply. Packaged in a 24-pin SOIC with gold contact plating, this surface-mount component is RoHS compliant and suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CDC351DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC351DWRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC351 |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC351DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
