
10-output clock fanout buffer, 1:10 ratio, featuring LVTTL input and a maximum frequency of 100MHz. This surface-mount integrated circuit operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V. It offers a propagation delay of 6.6ns and a turn-on delay time of 6.6ns. The component is housed in a 24-pin SSOP package with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDC351IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC351IDB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC351 |
| Supply Current | 300uA |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC351IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
