10-output, 1-input clock buffer and driver designed for 3.3V operation. Features include a maximum frequency of 100MHz, propagation delay of 6.6ns, and tri-state outputs. This surface-mount component is housed in a 24-SSOP package with gold contact plating. Operating temperature range is -40°C to 85°C, with a supply voltage range of 3V to 3.6V. RoHS compliant and lead-free.
Texas Instruments CDC351IDBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC351 |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC351IDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.