
100MHz, 3.3V, 10-output clock driver featuring LVTTL input and tri-state capabilities. This surface-mount SOIC package component operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V. Propagation and turn-on delay times are 6.6ns, with a quiescent current of 25mA and a supply current of 300uA. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CDC351IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC351IDW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC351 |
| Supply Current | 300uA |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC351IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
