
The CDC351IDWRG4 is a single-channel LVTTL clock buffer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. This lead-free device is packaged in a SOIC package and is suitable for surface mount applications. The CDC351IDWRG4 has a propagation delay of 4.2ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDC351IDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC351IDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.