
CDC3S04 Clock Buffer and Driver Evaluation Board
Sign in to ask questions about the Texas Instruments CDC3S04EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC3S04EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 52MHz |
| Interface | I2C |
| Logic Function | Buffer, Clock |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDC3S04EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
