The CDC421100RGERG4 is a single crystal oscillator from Texas Instruments with a maximum frequency of 100MHz and an operating supply voltage of 3.3V. It is packaged in a QFN package and is designed for surface mount applications. The oscillator operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421100 |
| Weight | 0.001601oz |
| RoHS | Compliant |
