
Texas Instruments CDC421100RGET technical specifications.
| Package/Case | QFN |
| Frequency | 100MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 91mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421100 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421100RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.