The CDC421106RGERG4 is a clock generator IC with a maximum frequency of 106.25MHz and an operating supply voltage of 3.3V. It is packaged in a QFN package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 3000 units per reel, packaged in tape and reel format. The IC is a single circuit device with a lead-free package that contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 106.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421106 |
| Weight | 0.001601oz |
| RoHS | Compliant |
