The CDC421156RGERG4 is a clock generator from Texas Instruments, packaged in a QFN. It operates at a maximum frequency of 156.25MHz and a maximum supply voltage of 3.6V. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421156 |
| Weight | 0.001601oz |
| RoHS | Compliant |
