The CDC421156RGETG4 is a clock generator IC from Texas Instruments, featuring a crystal input and operating at a maximum frequency of 156.25MHz. It is available in a VQFN EP package, suitable for surface mount applications, and has a nominal supply current of 91mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is not radiation hardened and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN EP |
| Frequency | 31.2MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 91mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421156 |
| Weight | 0.001601oz |
| RoHS | Compliant |
