
The CDC421212RGER is a crystal oscillator from Texas Instruments with a maximum operating frequency of 212.5MHz and a supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and is packaged in a QFN package. The oscillator is designed for surface mount applications and is available in a tape and reel packaging configuration with 3000 units per package. The device is RoHS compliant and does not have radiation hardening capabilities.
Texas Instruments CDC421212RGER technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 212.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421212 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421212RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.