The CDC421212RGET is a clock generator IC from Texas Instruments, featuring a crystal input and a maximum operating frequency of 212.5MHz. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 91mA. The device is packaged in a QFN-24 package and is RoHS compliant. It is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 35.4MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 212.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 91mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CDC421212 |
| Weight | 0.001601oz |
| RoHS | Compliant |