
The CDC421212RGETG4 is a clock generator from Texas Instruments, operating at a frequency of 35.4MHz with a maximum frequency of 212.5MHz. It is powered by a crystal input and has a nominal supply current of 91mA. The device is RoHS compliant and available in a QFN package, suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is packaged in tape and reel with 250 units per reel.
Texas Instruments CDC421212RGETG4 technical specifications.
| Package/Case | QFN |
| Frequency | 35.4MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 212.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 91mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421212 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421212RGETG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
