The CDC421250RGER is a crystal oscillator with a maximum frequency of 250MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. This surface mount device is packaged in QFN and is compliant with RoHS regulations. The oscillator is designed for use with a crystal input and has a single output circuit.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421250 |
| Weight | 0.001601oz |
| RoHS | Compliant |