The CDC421312RGER is a clock generator IC with a crystal input, operating at a maximum frequency of 312.5MHz. It is packaged in a QFN package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including clock and timing circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDC421312RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421312 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421312RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.