
The CDC421312RGERG4 is a clock generator from Texas Instruments with a maximum frequency of 312.5MHz and crystal input. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. This device is available in a QFN package and is surface mountable. It is compliant with RoHS regulations and is available in quantities of 3000 units per reel.
Texas Instruments CDC421312RGERG4 technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421312 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421312RGERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.