
The CDC421A100RGER is a clock generator from Texas Instruments with a maximum frequency of 100MHz and an operating supply voltage of 3.3V. It is designed for surface mount applications and is packaged in a QFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CDC421A100RGER technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CDC421A100 |
| Supply Current | 110mA |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421A100RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
