
100MHz crystal oscillator clock generator, featuring a fully integrated, fixed-frequency design with low jitter. This surface mount integrated circuit operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V and a maximum input current of 91mA. The device supports a single output and is housed in a 24-VQFN EP package with gold contact plating. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CDC421A100RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC421A100RGET technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | Crystal |
| Input Current | 91mA |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDC421A100 |
| Supply Current | 110mA |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421A100RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
