
The CDC421A156RGER is a crystal oscillator from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package type of HVQCCN, LCC24,.16SQ,20 and is RoHS compliant. The oscillator operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a supply current of 110mA. It is available in a QFN package quantity of 3000, packaged in tape and reel.
Texas Instruments CDC421A156RGER technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CDC421A156 |
| Supply Current | 110mA |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421A156RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.