
The CDC421A156RGET is a surface mount clock generator from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a crystal input and a maximum supply voltage of 3.6V. The device is packaged in a VQFN-24 package and is compliant with RoHS regulations. The clock generator has a maximum frequency of 156.25MHz and a supply current of 110mA.
Texas Instruments CDC421A156RGET technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421A156 |
| Supply Current | 110mA |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421A156RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
