
The CDC421A212RGET is a single circuit clock generator with a maximum frequency of 212.5MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a VQFN EP package and is lead free. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments CDC421A212RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC421A212RGET technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 212.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421A212 |
| Supply Current | 110mA |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421A212RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.