
The CDC421A312RGET is a clock generator from Texas Instruments, packaged in a VQFN EP with gold contact plating. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments CDC421A312RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC421A312RGET technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC421A312 |
| Supply Current | 110mA |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC421A312RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.