
Clock buffer and driver featuring a low-jitter clock multiplier and divider with programmable delay and phase alignment. Operates at frequencies up to 500MHz with LVTTL input. This integrated circuit supports a 3V to 3.6V operating supply voltage and is housed in a 24-SSOP package for surface mounting. It offers a single circuit with a single output, designed for operation between -40°C and 85°C.
Texas Instruments CDC5801ADBQR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 500MHz |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC5801A |
| Supply Current | 70mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC5801ADBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
